Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI-12963 PH pH Probe, 0 → 12 pH, DIN Interface

RS Stock No.: 283-253Brand: Hanna InstrumentsManufacturers Part No.: HI-12963
brand-logo
View all in pH Probes

Technical Document

Specifications

Measurement Range

0 → 12 pH

Electrode Type

pH

Material

Titanium

Probe Type

PH

Interface Type

DIN

Country of Origin

Romania

Stock information temporarily unavailable.

BD 145.110

BD 145.110 Each (Exc. Vat)

BD 159.621

BD 159.621 Each (inc. VAT)

Hanna Instruments HI-12963 PH pH Probe, 0 → 12 pH, DIN Interface

BD 145.110

BD 145.110 Each (Exc. Vat)

BD 159.621

BD 159.621 Each (inc. VAT)

Hanna Instruments HI-12963 PH pH Probe, 0 → 12 pH, DIN Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Measurement Range

0 → 12 pH

Electrode Type

pH

Material

Titanium

Probe Type

PH

Interface Type

DIN

Country of Origin

Romania