Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use

RS Stock No.: 442-7695Brand: Hanna InstrumentsManufacturers Part No.: HI-145-00
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+220°C

Thermometer Type

Wired

Application

Food Industry, Industrial

Best Accuracy

±0.3 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Model Number p

HI 145

Weight

65g

Battery Type

AAA

Temperature Scale

Centigrade, Fahrenheit

Model Number (p)

HI 145

Country of Origin

Portugal

Product details

T-shaped Thermometer HI 145

Ideal for temperature monitoring of incoming merchandise and food storage, food preparation and cooking applications
Fast response & high accuracy
Ergonomic T-shaped handle design
Suitable for applications where applied force is necessary for insertion
LCD positioned on top of the meter for easy reading when used in cooking
Automatic calibration check at switch on
Long AISI 316 (125mm) stainless steel probe (included)
Data Hold function
Long battery life: 3000 hours of continuous use (approx.)
Dimensions 92 x 165 x 38 mm
Weight 65 g

Supplied with

: 1.5V AAA battery & instruction manual.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use

Calibration type

P.O.A.

Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+220°C

Thermometer Type

Wired

Application

Food Industry, Industrial

Best Accuracy

±0.3 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Model Number p

HI 145

Weight

65g

Battery Type

AAA

Temperature Scale

Centigrade, Fahrenheit

Model Number (p)

HI 145

Country of Origin

Portugal

Product details

T-shaped Thermometer HI 145

Ideal for temperature monitoring of incoming merchandise and food storage, food preparation and cooking applications
Fast response & high accuracy
Ergonomic T-shaped handle design
Suitable for applications where applied force is necessary for insertion
LCD positioned on top of the meter for easy reading when used in cooking
Automatic calibration check at switch on
Long AISI 316 (125mm) stainless steel probe (included)
Data Hold function
Long battery life: 3000 hours of continuous use (approx.)
Dimensions 92 x 165 x 38 mm
Weight 65 g

Supplied with

: 1.5V AAA battery & instruction manual.