Hanna Instruments HI 83141 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max

RS Stock No.: 610-9030Brand: Hanna InstrumentsManufacturers Part No.: HI 83141
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+100 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Maximum Oxidation Reduction Potential

+1999mV

Minimum Oxidation Reduction Potential

-1999mV

Power Source

Battery

Width

76mm

Best Oxidation Reduction Potential Resolution

1mV

Length

164mm

Dimensions

164 x 76 x 45mm

Oxidation Reduction Potential Accuracy

±1mV

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 83141

Oxidation Reduction Potential Range

±1999 mV

Battery Life

100 h

Weight

180g

Battery Type

9V

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

HI 8314 pH Meter

A portable pH/mV/°C meter with a large clear LCD display suitable for use with pH or ORP combined electrodes.

Automatic temperature compensation 0 to 70°CpH offset regulation range ±1pH, pH slope adjustment from 85 to 105%Requires a PP3 battery (stock no. 394-9059)Input resistance: 1012Ω

Calibration: Single point in a buffer solution close to expected sample value. Double point in a neutral buffer solution plus an acid or alkaline buffer solution.

Supplied with

Refillable double junction combination pH electrode, temperature probe, full instructions.

Stock information temporarily unavailable.

BD 155.914

BD 155.914 Each (Exc. Vat)

BD 171.505

BD 171.505 Each (inc. VAT)

Hanna Instruments HI 83141 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max

BD 155.914

BD 155.914 Each (Exc. Vat)

BD 171.505

BD 171.505 Each (inc. VAT)

Hanna Instruments HI 83141 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, +14pH Max, +100 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+100 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.4 °C

Maximum Oxidation Reduction Potential

+1999mV

Minimum Oxidation Reduction Potential

-1999mV

Power Source

Battery

Width

76mm

Best Oxidation Reduction Potential Resolution

1mV

Length

164mm

Dimensions

164 x 76 x 45mm

Oxidation Reduction Potential Accuracy

±1mV

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 83141

Oxidation Reduction Potential Range

±1999 mV

Battery Life

100 h

Weight

180g

Battery Type

9V

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

HI 8314 pH Meter

A portable pH/mV/°C meter with a large clear LCD display suitable for use with pH or ORP combined electrodes.

Automatic temperature compensation 0 to 70°CpH offset regulation range ±1pH, pH slope adjustment from 85 to 105%Requires a PP3 battery (stock no. 394-9059)Input resistance: 1012Ω

Calibration: Single point in a buffer solution close to expected sample value. Double point in a neutral buffer solution plus an acid or alkaline buffer solution.

Supplied with

Refillable double junction combination pH electrode, temperature probe, full instructions.