Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hanna Instruments HI-98308 Conductivity Meter

RS Stock No.: 219-428Brand: Hanna InstrumentsManufacturers Part No.: HI-98308
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Maximum Conductivity

99µS/cm

Minimum Conductivity

0µS/cm

Best Accuracy

±2 %

Resolution

0.1 μS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

250 h

Power Source

Battery

Dimensions

175 x 41 x 23mm

Weight

95g

Height

23mm

Length

175mm

Maximum Temperature Compensation

+50°C

Width

41mm

Minimum Operating Temperature

0°C

Model Number p

HI 98308

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Country of Origin

Romania

Product details

DiSt/H2O Pocket Conductivity Meters

DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking

High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)

You may be interested in
COND. PEN 115K
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI-98308 Conductivity Meter

P.O.A.

Hanna Instruments HI-98308 Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
COND. PEN 115K
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Maximum Conductivity

99µS/cm

Minimum Conductivity

0µS/cm

Best Accuracy

±2 %

Resolution

0.1 μS/cm

Battery Type

Button Cell (1.5 V) x 4

Battery Life

250 h

Power Source

Battery

Dimensions

175 x 41 x 23mm

Weight

95g

Height

23mm

Length

175mm

Maximum Temperature Compensation

+50°C

Width

41mm

Minimum Operating Temperature

0°C

Model Number p

HI 98308

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Country of Origin

Romania

Product details

DiSt/H2O Pocket Conductivity Meters

DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking

High accuracy, fast response, easy to read display and long battery life
Single point calibration and auto temperature compensation for reliable readings
Operating temperature range: 0 to 50°C (stock nos. 218-992 and 219-002); 10 to 40°C (stock no. 219-428)

You may be interested in
COND. PEN 115K
P.O.A.Each (Exc. Vat)