Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI 991301 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

RS Stock No.: 410-0930Brand: Hanna InstrumentsManufacturers Part No.: HI-991301
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Conductivity Resolution

0.01mS/cm

Best Conductivity Accuracy

±2%

Minimum Total Dissolved Solids

0ppt

Minimum Operating Temperature

0°C

Height

36mm

Model Number p

HI 991301

Battery Life

500 h

Weight

210g

Battery Type

AAA

Power Source

Battery

Length

150mm

Best Total Dissolved Solids Accuracy

±2%

Maximum Total Dissolved Solids

10ppt

Maximum Operating Temperature

+50°C

Width

80mm

Total Dissolved Solids Resolution

0.01ppt

Dimensions

150 x 80 x 36mm

Product details

Waterproof Multi-Parameter, Single Probe Water Testers - HI 991300 & HI 991301

These instruments measure pH, conductivity, TDS and temperature in one easy to use meter, utilising a single probe.

Features:

HI 991300 (410-1400) - measures low range conductivity and TDS
HI 991301 (410-0930) - measures higher ranges
Both instruments provide full scale pH readings
Automatic calibration and temperature compensation
Selectable EC/TDS conversion factor
Adjustable conductivity temperature coefficient
Dual level LCD
Battery level and stability indicator
Simple calibration procedure
Probe is housed in a rugged plastic sheath with reinforced 1m rubber cable and stainless steel DIN connector

Supplied with

multi-parameter probe, batteries, instruction manual, hard carrying case.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 991301 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

P.O.A.

Hanna Instruments HI 991301 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.01pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Conductivity Resolution

0.01mS/cm

Best Conductivity Accuracy

±2%

Minimum Total Dissolved Solids

0ppt

Minimum Operating Temperature

0°C

Height

36mm

Model Number p

HI 991301

Battery Life

500 h

Weight

210g

Battery Type

AAA

Power Source

Battery

Length

150mm

Best Total Dissolved Solids Accuracy

±2%

Maximum Total Dissolved Solids

10ppt

Maximum Operating Temperature

+50°C

Width

80mm

Total Dissolved Solids Resolution

0.01ppt

Dimensions

150 x 80 x 36mm

Product details

Waterproof Multi-Parameter, Single Probe Water Testers - HI 991300 & HI 991301

These instruments measure pH, conductivity, TDS and temperature in one easy to use meter, utilising a single probe.

Features:

HI 991300 (410-1400) - measures low range conductivity and TDS
HI 991301 (410-0930) - measures higher ranges
Both instruments provide full scale pH readings
Automatic calibration and temperature compensation
Selectable EC/TDS conversion factor
Adjustable conductivity temperature coefficient
Dual level LCD
Battery level and stability indicator
Simple calibration procedure
Probe is housed in a rugged plastic sheath with reinforced 1m rubber cable and stainless steel DIN connector

Supplied with

multi-parameter probe, batteries, instruction manual, hard carrying case.