Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI 145 Handheld Digital Thermometer for Food Industry, Industrial Use, 1 Input(s), +220°C Max, ±0.3

RS Stock No.: 810-5923Brand: Hanna InstrumentsManufacturers Part No.: HI145
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+220°C

Calibrated

RSCAL

Model Number

HI 145

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Food Industry, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Weight

65g

Battery Type

AAA

Country of Origin

Portugal

Product details

HACCP special HI145-00 and HI145-20 sturdy thermometer

Ideal for HACCP self-testing in accordance with the standard.
Direct measurement of any type of food product.
Rapid measurement of temperatures of incoming food and stored products.
Testing of cooking temperature.
Easy to use and clean.
2 probe lengths available.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 145 Handheld Digital Thermometer for Food Industry, Industrial Use, 1 Input(s), +220°C Max, ±0.3

P.O.A.

Hanna Instruments HI 145 Handheld Digital Thermometer for Food Industry, Industrial Use, 1 Input(s), +220°C Max, ±0.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+220°C

Calibrated

RSCAL

Model Number

HI 145

Thermometer Type

Handheld

Best Accuracy

±0.3 °C

Application

Food Industry, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Weight

65g

Battery Type

AAA

Country of Origin

Portugal

Product details

HACCP special HI145-00 and HI145-20 sturdy thermometer

Ideal for HACCP self-testing in accordance with the standard.
Direct measurement of any type of food product.
Rapid measurement of temperatures of incoming food and stored products.
Testing of cooking temperature.
Easy to use and clean.
2 probe lengths available.