Hanna Instruments HI 731319 Magnets

RS Stock No.: 122-0822Brand: Hanna InstrumentsManufacturers Part No.: HI731319
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Dimensions

7 (Dia.) x 25mm

Diameter

7mm

Length

25mm

Model Number p

HI 731319

Model Number (p)

HI 731319

Country of Origin

China

Product details

Hanna Instruments HI-731319 Pack of 10 Magnetic Stir Bars

Hanna Instruments HI-731319 is a set of 10 magnetic stir bars for use with a magnetic stirrer, whether independent or built into a meter. Each stir bar is coated with polytetrafluoroethylene (PTFE) to provide chemical resistance to a wide variety of chemicals, including aggressive substances.

Features and Benefits

Chemically resistant PTFE coating
Small size 1 x 0.3 in (25.4 x 7.62 mm)

You may be interested in
Stock information temporarily unavailable.

BD 53.405

BD 5.340 Each (In a Pack of 10) (Exc. Vat)

BD 58.745

BD 5.874 Each (In a Pack of 10) (inc. VAT)

Hanna Instruments HI 731319 Magnets

BD 53.405

BD 5.340 Each (In a Pack of 10) (Exc. Vat)

BD 58.745

BD 5.874 Each (In a Pack of 10) (inc. VAT)

Hanna Instruments HI 731319 Magnets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

7 (Dia.) x 25mm

Diameter

7mm

Length

25mm

Model Number p

HI 731319

Model Number (p)

HI 731319

Country of Origin

China

Product details

Hanna Instruments HI-731319 Pack of 10 Magnetic Stir Bars

Hanna Instruments HI-731319 is a set of 10 magnetic stir bars for use with a magnetic stirrer, whether independent or built into a meter. Each stir bar is coated with polytetrafluoroethylene (PTFE) to provide chemical resistance to a wide variety of chemicals, including aggressive substances.

Features and Benefits

Chemically resistant PTFE coating
Small size 1 x 0.3 in (25.4 x 7.62 mm)

You may be interested in