Hanna Instruments Temperature Probe, 3mm Diameter

RS Stock No.: 295-8945Brand: Hanna InstrumentsManufacturers Part No.: HI7669AW
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Probe Diameter

3mm

Cable Length

1m

Model Number

HI7669AW

Country of Origin

Japan

Product details

pH / mV / °C meter

Portable pH meter that measures pH, ORP (mV) and temperature.
Easy-to-use and simple manual calibration using the 4-button membrane keypad and 2 potentiometers on the front panel.
Automatic temperature compensation when using the HI 7669AW temperature probe.
Selected measurement mode displayed by icon and battery wear indicator.
This device is supplied with a combined pH electrode
(HI 1230B), a BNC connector with 1-metre cable, a temperature probe with 1-metre cable (HI 7669AW), 1 PP3 battery (9 V) and an instruction manual.
Available in calibrated version.

pH & Temperature Meters

BD 55.187

BD 55.187 Each (Exc. Vat)

BD 60.706

BD 60.706 Each (inc. VAT)

Hanna Instruments Temperature Probe, 3mm Diameter

BD 55.187

BD 55.187 Each (Exc. Vat)

BD 60.706

BD 60.706 Each (inc. VAT)

Hanna Instruments Temperature Probe, 3mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Probe Diameter

3mm

Cable Length

1m

Model Number

HI7669AW

Country of Origin

Japan

Product details

pH / mV / °C meter

Portable pH meter that measures pH, ORP (mV) and temperature.
Easy-to-use and simple manual calibration using the 4-button membrane keypad and 2 potentiometers on the front panel.
Automatic temperature compensation when using the HI 7669AW temperature probe.
Selected measurement mode displayed by icon and battery wear indicator.
This device is supplied with a combined pH electrode
(HI 1230B), a BNC connector with 1-metre cable, a temperature probe with 1-metre cable (HI 7669AW), 1 PP3 battery (9 V) and an instruction manual.
Available in calibrated version.

pH & Temperature Meters