Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hanna Instruments HI8733 Conductivity Meter, 0 → 199.9 mS/cm

RS Stock No.: 288-8183Brand: Hanna InstrumentsManufacturers Part No.: HI8733
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Maximum Conductivity

199.9mS/cm

Minimum Conductivity

0mS/cm

Best Accuracy

±1 %

Resolution

0.1 mS/cm

Battery Type

9V

Battery Life

100 h

Power Source

Battery

Dimensions

164 x 76 x 45mm

Weight

250g

Height

45mm

Length

164mm

Maximum Temperature Compensation

+50°C

Minimum Operating Temperature

0°C

Model Number p

HI 8733N

Maximum Operating Temperature

+50°C

Width

76mm

Minimum Temperature Compensation

0°C

You may be interested in
RS PRO Conductivity Meter
BD 123.563Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI8733 Conductivity Meter, 0 → 199.9 mS/cm

P.O.A.

Hanna Instruments HI8733 Conductivity Meter, 0 → 199.9 mS/cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Conductivity Meter
BD 123.563Each (Exc. Vat)

Technical Document

Specifications

Maximum Conductivity

199.9mS/cm

Minimum Conductivity

0mS/cm

Best Accuracy

±1 %

Resolution

0.1 mS/cm

Battery Type

9V

Battery Life

100 h

Power Source

Battery

Dimensions

164 x 76 x 45mm

Weight

250g

Height

45mm

Length

164mm

Maximum Temperature Compensation

+50°C

Minimum Operating Temperature

0°C

Model Number p

HI 8733N

Maximum Operating Temperature

+50°C

Width

76mm

Minimum Temperature Compensation

0°C

You may be interested in
RS PRO Conductivity Meter
BD 123.563Each (Exc. Vat)