Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Hanna Instruments HI98304 Conductivity Meter

RS Stock No.: 457-0626Brand: Hanna InstrumentsManufacturers Part No.: HI98304
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Maximum Conductivity

19.99mS/cm

Minimum Conductivity

1µS/cm

Best Accuracy

±2 %

Resolution

0.01 mS/cm

Battery Type

CR2032

Battery Life

200 h

Power Source

Battery

Dimensions

175 x 41 x 23mm

Weight

95g

Height

23mm

Length

175mm

Maximum Temperature Compensation

+50°C

Minimum Operating Temperature

0°C

Model Number p

HI 98304

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Width

41mm

Country of Origin

Romania

Product details

DiST 3 and DiST 4 conductivity testers

These pocket testers combine precision and simplicity.
Recommended for quick and accurate readings
For use in aquariums, swimming pools, water treatment or industry
Strong and ergonomic casing ensures a good grip
Large display
Graphite conductivity sensors guarantee repeatability since they do not oxidise.
Supplied with a protective cap

You may be interested in
Stock information temporarily unavailable.

BD 35.243

BD 35.243 Each (Exc. Vat)

BD 38.767

BD 38.767 Each (inc. VAT)

Hanna Instruments HI98304 Conductivity Meter

BD 35.243

BD 35.243 Each (Exc. Vat)

BD 38.767

BD 38.767 Each (inc. VAT)

Hanna Instruments HI98304 Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Conductivity

19.99mS/cm

Minimum Conductivity

1µS/cm

Best Accuracy

±2 %

Resolution

0.01 mS/cm

Battery Type

CR2032

Battery Life

200 h

Power Source

Battery

Dimensions

175 x 41 x 23mm

Weight

95g

Height

23mm

Length

175mm

Maximum Temperature Compensation

+50°C

Minimum Operating Temperature

0°C

Model Number p

HI 98304

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Width

41mm

Country of Origin

Romania

Product details

DiST 3 and DiST 4 conductivity testers

These pocket testers combine precision and simplicity.
Recommended for quick and accurate readings
For use in aquariums, swimming pools, water treatment or industry
Strong and ergonomic casing ensures a good grip
Large display
Graphite conductivity sensors guarantee repeatability since they do not oxidise.
Supplied with a protective cap

You may be interested in