Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hanna Instruments HI99301 Conductivity Meter

RS Stock No.: 615-3267Brand: Hanna InstrumentsManufacturers Part No.: HI99301
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Best Accuracy

±2 %

Resolution

1 μS/cm

Battery Type

AAA

Battery Life

500 h

Power Source

Battery

Dimensions

143 x 80 x 38mm

Weight

320g

Height

38mm

Length

143mm

Maximum Temperature Compensation

+60°C

Minimum Operating Temperature

0°C

Model Number p

HI 99301

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Width

80mm

Country of Origin

Romania

Product details

HI99300 and HI99301 conductivity / TDS / temperature test meters

HI99300 and HI99301 meters are equipped with a multifunction probe that can be used to measure conductivity, TDS (total dissolved solids) and temperature.
Dual display, conductivity or TDS with temperature.
Meter indicates the battery charge level.
When battery power is low the BEPS function switches off the meter to ensure reliable readings.
Calibration to 1 single point.
Measurements are adjusted automatically in the event of temperature variation.
User selects EC / TDS conversion factor.
Product package contents:
The HI99300 and HI99301 are delivered in a transport case with a conductivity probe HI763063, solution calibration at 1413 μS/cm (20 mL), solution
calibration at 1382 mg/L (20 mL), solution of cleaning for electrodes (2 x 20 mL), a beaker 100 mL and batteries.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI99301 Conductivity Meter

P.O.A.

Hanna Instruments HI99301 Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Conductivity

20mS/cm

Minimum Conductivity

0mS/cm

Best Accuracy

±2 %

Resolution

1 μS/cm

Battery Type

AAA

Battery Life

500 h

Power Source

Battery

Dimensions

143 x 80 x 38mm

Weight

320g

Height

38mm

Length

143mm

Maximum Temperature Compensation

+60°C

Minimum Operating Temperature

0°C

Model Number p

HI 99301

Maximum Operating Temperature

+50°C

Minimum Temperature Compensation

0°C

Width

80mm

Country of Origin

Romania

Product details

HI99300 and HI99301 conductivity / TDS / temperature test meters

HI99300 and HI99301 meters are equipped with a multifunction probe that can be used to measure conductivity, TDS (total dissolved solids) and temperature.
Dual display, conductivity or TDS with temperature.
Meter indicates the battery charge level.
When battery power is low the BEPS function switches off the meter to ensure reliable readings.
Calibration to 1 single point.
Measurements are adjusted automatically in the event of temperature variation.
User selects EC / TDS conversion factor.
Product package contents:
The HI99300 and HI99301 are delivered in a transport case with a conductivity probe HI763063, solution calibration at 1413 μS/cm (20 mL), solution
calibration at 1382 mg/L (20 mL), solution of cleaning for electrodes (2 x 20 mL), a beaker 100 mL and batteries.