Harrison Wipes Hygiene HD Blue Polyester Cloths for Food Industry, General Cleaning, Pack of 25, 38 x 49cm
Technical Document
Specifications
Brand
Harrison WipesCloth Material
Polyester
Application
Food Industry, General Cleaning
Colour
Blue
Trade Name
Hygiene HD
Range
C&C Heavyweight Cloths
Package Type
Pack
Number of Wipes per Pack
25
Wiper Size
38 x 49cm
Country of Origin
United Kingdom
BD 6.325
BD 0.253 Each (In a Pack of 25) (Exc. Vat)
BD 6.957
BD 0.278 Each (In a Pack of 25) (inc. VAT)
25
BD 6.325
BD 0.253 Each (In a Pack of 25) (Exc. Vat)
BD 6.957
BD 0.278 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Harrison WipesCloth Material
Polyester
Application
Food Industry, General Cleaning
Colour
Blue
Trade Name
Hygiene HD
Range
C&C Heavyweight Cloths
Package Type
Pack
Number of Wipes per Pack
25
Wiper Size
38 x 49cm
Country of Origin
United Kingdom