Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING, 200mm Cat6, Yellow RJ45 to Male RJ45 Male, S/FTP, Terminated Polyurethane Sheath

RS Stock No.: 283-5300Brand: HARTINGManufacturers Part No.: 09 47 474 7101Distrelec Article No.: 30078675
View all in Ethernet Cable

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6

Length

200mm

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

Polyurethane

Sheath Colour

Yellow

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 7.024

BD 7.024 Each (Exc. Vat)

BD 7.726

BD 7.726 Each (inc. VAT)

HARTING, 200mm Cat6, Yellow RJ45 to Male RJ45 Male, S/FTP, Terminated Polyurethane Sheath

BD 7.024

BD 7.024 Each (Exc. Vat)

BD 7.726

BD 7.726 Each (inc. VAT)

HARTING, 200mm Cat6, Yellow RJ45 to Male RJ45 Male, S/FTP, Terminated Polyurethane Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

LAN Category

Cat6

Length

200mm

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

Polyurethane

Sheath Colour

Yellow

Country of Origin

Czech Republic