HARTING 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Distrelec Product Id
14372645
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
Standard
1
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 1.458 |
20 - 74 | BD 1.116 |
75 - 299 | BD 1.072 |
300 - 599 | BD 1.067 |
600+ | BD 1.050 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/c
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Distrelec Product Id
14372645
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.