Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HARTING DIN 41612 96 Way 2.54mm Pitch, Straight Rectangular Connector, Socket

RS Stock No.: 757-7967Brand: HARTINGManufacturers Part No.: 09032966825222
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Female

Body Orientation

Straight

Pitch

2.54mm

Current Rating

2A

Contact Material

Copper Alloy

Series

DIN 41612

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Country of Origin

Germany

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

BD 2.830

BD 2.830 Each (Exc. Vat)

BD 3.113

BD 3.113 Each (inc. VAT)

HARTING DIN 41612 96 Way 2.54mm Pitch, Straight Rectangular Connector, Socket
Select packaging type

BD 2.830

BD 2.830 Each (Exc. Vat)

BD 3.113

BD 3.113 Each (inc. VAT)

HARTING DIN 41612 96 Way 2.54mm Pitch, Straight Rectangular Connector, Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 2.830
20 - 74BD 2.740
75 - 299BD 2.436
300 - 599BD 2.095
600+BD 2.048

Technical Document

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Female

Body Orientation

Straight

Pitch

2.54mm

Current Rating

2A

Contact Material

Copper Alloy

Series

DIN 41612

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Country of Origin

Germany

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.