Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 473-155Brand: HARTINGManufacturers Part No.: 09042326821Distrelec Article No.: 14372801
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/c

Type

D

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Distrelec Product Id

14372801

Country of Origin

Germany

Product details

Harting DIN 41612 Type D Backplane Power Connectors

Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

BD 5.544

BD 5.544 Each (Exc. Vat)

BD 6.098

BD 6.098 Each (inc. VAT)

HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket
Select packaging type

BD 5.544

BD 5.544 Each (Exc. Vat)

BD 6.098

BD 6.098 Each (inc. VAT)

HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 5.544
20 - 74BD 3.998
75 - 299BD 3.624
300 - 599BD 3.514
600+BD 3.448

Technical Document

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/c

Type

D

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

6A

Distrelec Product Id

14372801

Country of Origin

Germany

Product details

Harting DIN 41612 Type D Backplane Power Connectors

Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically

Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.