Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Crimp
Row Loading
a/c/e
Type
E
Pitch
5.08mm
Current Rating
6A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 05
Minimum Operating Temperature
-55°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
BD 2.426
BD 2.426 Each (Exc. Vat)
BD 2.669
BD 2.669 Each (inc. VAT)
Standard
1
BD 2.426
BD 2.426 Each (Exc. Vat)
BD 2.669
BD 2.669 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 19 | BD 2.426 |
20 - 74 | BD 2.079 |
75 - 299 | BD 1.826 |
300 - 599 | BD 1.754 |
600+ | BD 1.656 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Crimp
Row Loading
a/c/e
Type
E
Pitch
5.08mm
Current Rating
6A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 05
Minimum Operating Temperature
-55°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.