HARTING 09 06 48 Way 5.08mm Pitch, Type F Class C1, 3 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 740-6985Brand: HARTINGManufacturers Part No.: 09060482905
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

z/b/d

Type

F

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C1

Current Rating

6A

Contact Material

Copper Alloy

Series

09 06

Maximum Contact Resistance

15mΩ

Housing Material

Glass Fibre Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Voltage Rating

125 V ac

Maximum Operating Temperature

+125°C

Country of Origin

Romania

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.896

BD 16.896 Each (Exc. Vat)

BD 18.586

BD 18.586 Each (inc. VAT)

HARTING 09 06 48 Way 5.08mm Pitch, Type F Class C1, 3 Row, Straight DIN 41612 Connector, Plug
Select packaging type

BD 16.896

BD 16.896 Each (Exc. Vat)

BD 18.586

BD 18.586 Each (inc. VAT)

HARTING 09 06 48 Way 5.08mm Pitch, Type F Class C1, 3 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.896
5+BD 13.046

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Row Loading

z/b/d

Type

F

Pitch

5.08mm

Contact Plating

Gold over Nickel

Class Rating

C1

Current Rating

6A

Contact Material

Copper Alloy

Series

09 06

Maximum Contact Resistance

15mΩ

Housing Material

Glass Fibre Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Voltage Rating

125 V ac

Maximum Operating Temperature

+125°C

Country of Origin

Romania

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more