Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING 09 06 32 Way 2.54 mm, 5.08 mm Pitch, Type F Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 923-1773Brand: HARTINGManufacturers Part No.: 09061326931
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

z/d

Type

F

Pitch

2.54 mm, 5.08 mm

Contact Plating

Gold over Palladium Nickel

Class Rating

C2

Current Rating

6A

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

09 06

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Stock information temporarily unavailable.

BD 49.500

BD 2.475 Each (In a Box of 20) (Exc. Vat)

BD 54.450

BD 2.723 Each (In a Box of 20) (inc. VAT)

HARTING 09 06 32 Way 2.54 mm, 5.08 mm Pitch, Type F Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

BD 49.500

BD 2.475 Each (In a Box of 20) (Exc. Vat)

BD 54.450

BD 2.723 Each (In a Box of 20) (inc. VAT)

HARTING 09 06 32 Way 2.54 mm, 5.08 mm Pitch, Type F Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 80BD 2.475BD 49.500
100 - 180BD 2.101BD 42.020
200 - 480BD 1.958BD 39.160
500 - 980BD 1.942BD 38.830
1000+BD 1.920BD 38.390

Technical Document

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

z/d

Type

F

Pitch

2.54 mm, 5.08 mm

Contact Plating

Gold over Palladium Nickel

Class Rating

C2

Current Rating

6A

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Series

09 06

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

Harting DIN 41612 Type F Backplane Power Connectors

A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections. Robust and hardwearing and available in a variety of termination methods.
Stock numbers 757-7939, 757-7910, 757-7914, 757-7973, 757-7923 and 757-7982 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

5.08mm contact pitch
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Harting DIN 41612 High Current Range Connectors

A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.