Technical Document
Specifications
Brand
HartingSeries
TC 100
Accessory Type
Crimp Contact
For Use With
Han GND Series
Range
Han 100A Crimp, Han HC
Voltage Rating
1 kV
Current Rating
100A
Minimum Wire Size mm²
25mm²
Maximum Wire Size mm²
25mm²
Gender
Female
Termination Method
Crimp
Country of Origin
Germany
Product details
Han GND Crimp Contacts
Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.
BD 10.703
BD 10.703 Each (Exc. Vat)
BD 11.773
BD 11.773 Each (inc. VAT)
1
BD 10.703
BD 10.703 Each (Exc. Vat)
BD 11.773
BD 11.773 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.703 |
5+ | BD 10.368 |
Technical Document
Specifications
Brand
HartingSeries
TC 100
Accessory Type
Crimp Contact
For Use With
Han GND Series
Range
Han 100A Crimp, Han HC
Voltage Rating
1 kV
Current Rating
100A
Minimum Wire Size mm²
25mm²
Maximum Wire Size mm²
25mm²
Gender
Female
Termination Method
Crimp
Country of Origin
Germany
Product details
Han GND Crimp Contacts
Wire gauge 10 - 35mm²
Stripping length 16 - 19mm
For stranded wire according to IEC 60 228 Class 5
Han GND Range
The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.