HARTING Heavy Duty Power Connector Insert, 40A, Female, HAN Q Series, 2 Contacts

RS Stock No.: 843-0018Brand: HARTINGManufacturers Part No.: 09120023151
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han Q

Type

Connector Insert

Termination Method

Crimp

Pole Format

2P+E

Voltage Rating

400 V

Number Of Contacts

2

Series Number

0912

Country of Origin

Germany

Product details

Han Q 2/0 Axial Screw Inserts

A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.

Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C

Approvals

cRUus

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Stock information temporarily unavailable.

BD 6.996

BD 6.996 Each (Exc. Vat)

BD 7.696

BD 7.696 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 40A, Female, HAN Q Series, 2 Contacts

BD 6.996

BD 6.996 Each (Exc. Vat)

BD 7.696

BD 7.696 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 40A, Female, HAN Q Series, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.996
10 - 24BD 6.721
25+BD 6.540

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han Q

Type

Connector Insert

Termination Method

Crimp

Pole Format

2P+E

Voltage Rating

400 V

Number Of Contacts

2

Series Number

0912

Country of Origin

Germany

Product details

Han Q 2/0 Axial Screw Inserts

A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.

Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C

Approvals

cRUus

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.