Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Crimp
Pole Format
2P
Number Of Rows
1
Voltage Rating
830 V
Mounting Type
Cable Mount
Number Of Contacts
2
Series Number
0912
Body Orientation
Straight
Country of Origin
Germany
BD 8.866
BD 8.866 Each (Exc. Vat)
BD 9.753
BD 9.753 Each (inc. VAT)
1
BD 8.866
BD 8.866 Each (Exc. Vat)
BD 9.753
BD 9.753 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Crimp
Pole Format
2P
Number Of Rows
1
Voltage Rating
830 V
Mounting Type
Cable Mount
Number Of Contacts
2
Series Number
0912
Body Orientation
Straight
Country of Origin
Germany