HARTING Heavy Duty Power Connector Insert, 16A, Male, Han Q Series, 6 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han Q
Type
Connector Insert
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
14341440
Country of Origin
Romania
Product details
Crimp Inserts
Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
BD 4.604
BD 4.604 Each (Exc. Vat)
BD 5.064
BD 5.064 Each (inc. VAT)
1
BD 4.604
BD 4.604 Each (Exc. Vat)
BD 5.064
BD 5.064 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.604 |
5+ | BD 4.473 |
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han Q
Type
Connector Insert
Number Of Rows
2
Voltage Rating
400 V
Number Of Contacts
6
Body Orientation
Straight
Distrelec Product Id
14341440
Country of Origin
Romania
Product details
Crimp Inserts
Poles: 5+PE (crimp connection)
Crimp contacts must be ordered separately – see stock no 221-1808 (typical of range)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.