Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han Q Series, 8 Contacts

RS Stock No.: 512-5283Brand: HARTINGManufacturers Part No.: 09120073001Distrelec Article No.: 30078536
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

8

Body Orientation

Straight

Distrelec Product Id

30078536

Country of Origin

Romania

Product details

Han Q 7/0 3 A, 7 contacts + earth

Han Q male and female inserts for receiving crimping contacts: 7 poles + PE
Crimp contacts ordered separately.

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

You may be interested in
Stock information temporarily unavailable.

BD 5.360

BD 5.360 Each (Exc. Vat)

BD 5.896

BD 5.896 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han Q Series, 8 Contacts

BD 5.360

BD 5.360 Each (Exc. Vat)

BD 5.896

BD 5.896 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han Q Series, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.360
5+BD 5.198
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han Q

Type

Connector Insert

Number Of Rows

2

Voltage Rating

400 V

Number Of Contacts

8

Body Orientation

Straight

Distrelec Product Id

30078536

Country of Origin

Romania

Product details

Han Q 7/0 3 A, 7 contacts + earth

Han Q male and female inserts for receiving crimping contacts: 7 poles + PE
Crimp contacts ordered separately.

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

You may be interested in