Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han Q Heavy Duty Power Connector Hood

RS Stock No.: 547-2270Brand: HARTINGManufacturers Part No.: 09120080427
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han Q

IP Rating

IP65

Country of Origin

Germany

Product details

Han Compact plastic hoods

Han Compact plastic hoods for Han Q8/0, Han Q17/0 and Q4/2 series.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

BD 4.690

BD 4.690 Each (Exc. Vat)

BD 5.159

BD 5.159 Each (inc. VAT)

HARTING Han Q Heavy Duty Power Connector Hood

BD 4.690

BD 4.690 Each (Exc. Vat)

BD 5.159

BD 5.159 Each (inc. VAT)

HARTING Han Q Heavy Duty Power Connector Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 4.690
2 - 4BD 4.660
5+BD 4.645
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Hood

Series

Han Q

IP Rating

IP65

Country of Origin

Germany

Product details

Han Compact plastic hoods

Han Compact plastic hoods for Han Q8/0, Han Q17/0 and Q4/2 series.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in