Technical Document
Specifications
Brand
HartingType
Coupler
Series
Han-Compact
Number Of Contacts
8
Thread Size
PG16
IP Rating
IP65, IP67
Series Number
0912
Country of Origin
Germany
Product details
Han Q 8/0 Han compact, 8 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 8 poles + PE
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
BD 5.978
BD 5.978 Each (Exc. Vat)
BD 6.576
BD 6.576 Each (inc. VAT)
1
BD 5.978
BD 5.978 Each (Exc. Vat)
BD 6.576
BD 6.576 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.978 |
5+ | BD 5.918 |
Technical Document
Specifications
Brand
HartingType
Coupler
Series
Han-Compact
Number Of Contacts
8
Thread Size
PG16
IP Rating
IP65, IP67
Series Number
0912
Country of Origin
Germany
Product details
Han Q 8/0 Han compact, 8 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 8 poles + PE
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.