HARTING Energy Distributors, 6 Way, 40A, Han Power T, Bulkhead, 600 V

RS Stock No.: 204-560Brand: HARTINGManufacturers Part No.: 09120084720
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

6

Current Rating

40A

Series

Han Power T

Type

Energy Distributors

Mounting Type

Bulkhead

Voltage Rating

600 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 190.768

BD 190.768 Each (Exc. Vat)

BD 209.845

BD 209.845 Each (inc. VAT)

HARTING Energy Distributors, 6 Way, 40A, Han Power T, Bulkhead, 600 V

BD 190.768

BD 190.768 Each (Exc. Vat)

BD 209.845

BD 209.845 Each (inc. VAT)

HARTING Energy Distributors, 6 Way, 40A, Han Power T, Bulkhead, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

6

Current Rating

40A

Series

Han Power T

Type

Energy Distributors

Mounting Type

Bulkhead

Voltage Rating

600 V

Country of Origin

Germany