Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Energy Distributors, 4 Way, 40A, Han Power T, Bulkhead, 830 V

RS Stock No.: 204-539Brand: HARTINGManufacturers Part No.: 09120084756
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

40A

Series

Han Power T

Type

Energy Distributors

Mounting Type

Bulkhead

Voltage Rating

830 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 92.799

BD 92.799 Each (Exc. Vat)

BD 102.079

BD 102.079 Each (inc. VAT)

HARTING Energy Distributors, 4 Way, 40A, Han Power T, Bulkhead, 830 V

BD 92.799

BD 92.799 Each (Exc. Vat)

BD 102.079

BD 102.079 Each (inc. VAT)

HARTING Energy Distributors, 4 Way, 40A, Han Power T, Bulkhead, 830 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

40A

Series

Han Power T

Type

Energy Distributors

Mounting Type

Bulkhead

Voltage Rating

830 V

Country of Origin

Germany