Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
600 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Straight
Termination Method
IDC
Series
Han Power S
IP Rating
IP65
Cable CSA
4 → 6mm²
Colour
Black
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Han-Power® S Serial Bus Power Connectors
Harting Han-Power® S serial bus power connectors are suitable for adding additional power connections within an existing circuit, the outer insulation of the cable is stripped to the desired length and the wires are inserted into the Han-Power® S and tapped via the insulation displacement terminals, offering a simple and effective method of adding to an established power network.
"6 IDCs + PE for 2.5 mm2 up to 4 mm2 wire gauge
No interruption of the energy supply
Space-saving and compact design
Leading protective ground in Han® Q 8/0 insert
Assembled with standard tools
T-functionality for max. 500 V: - energy bus structure: 7 x 4 mm2 - power supply structure: 7 x 2.5 mm2
Distribution to device can be realized with a Han Q 8/0 cable to cable housing
Standards
DIN EN 61984, DIN EN 60664-1
Harting Han-Power®
BD 81.389
BD 81.389 Each (Exc. Vat)
BD 89.528
BD 89.528 Each (inc. VAT)
1
BD 81.389
BD 81.389 Each (Exc. Vat)
BD 89.528
BD 89.528 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Plug/Socket
Socket
Pole Format
6P + E
Voltage Rating
600 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Straight
Termination Method
IDC
Series
Han Power S
IP Rating
IP65
Cable CSA
4 → 6mm²
Colour
Black
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Han-Power® S Serial Bus Power Connectors
Harting Han-Power® S serial bus power connectors are suitable for adding additional power connections within an existing circuit, the outer insulation of the cable is stripped to the desired length and the wires are inserted into the Han-Power® S and tapped via the insulation displacement terminals, offering a simple and effective method of adding to an established power network.
"6 IDCs + PE for 2.5 mm2 up to 4 mm2 wire gauge
No interruption of the energy supply
Space-saving and compact design
Leading protective ground in Han® Q 8/0 insert
Assembled with standard tools
T-functionality for max. 500 V: - energy bus structure: 7 x 4 mm2 - power supply structure: 7 x 2.5 mm2
Distribution to device can be realized with a Han Q 8/0 cable to cable housing
Standards
DIN EN 61984, DIN EN 60664-1