Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han Q Series, 12 Contacts

RS Stock No.: 174-1706Brand: HARTINGManufacturers Part No.: 09120123103
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han Q

Type

Connector Insert

Termination Method

Screw

Pole Format

12P

Voltage Rating

230 V, 400 V

Mounting Type

Cable Mount

Number Of Contacts

12

Series Number

0912

Body Orientation

Straight

Country of Origin

Germany

Stock information temporarily unavailable.

BD 66.110

BD 6.611 Each (In a Pack of 10) (Exc. Vat)

BD 72.721

BD 7.272 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han Q Series, 12 Contacts

BD 66.110

BD 6.611 Each (In a Pack of 10) (Exc. Vat)

BD 72.721

BD 7.272 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Female, Han Q Series, 12 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han Q

Type

Connector Insert

Termination Method

Screw

Pole Format

12P

Voltage Rating

230 V, 400 V

Mounting Type

Cable Mount

Number Of Contacts

12

Series Number

0912

Body Orientation

Straight

Country of Origin

Germany