Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector

RS Stock No.: 173-7370Brand: HARTINGManufacturers Part No.: 09140006253
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han-Modular

Accessory Type

Pneumatic Contact

For Use With

Heavy Duty Power Connector

Range

Han Pneumatic

Gender

Female

Country of Origin

Germany

Product details

Han® Pneumatic Module

2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

BD 34.980

BD 3.498 Each (In a Pack of 10) (Exc. Vat)

BD 38.478

BD 3.848 Each (In a Pack of 10) (inc. VAT)

HARTING Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector

BD 34.980

BD 3.498 Each (In a Pack of 10) (Exc. Vat)

BD 38.478

BD 3.848 Each (In a Pack of 10) (inc. VAT)

HARTING Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

Han-Modular

Accessory Type

Pneumatic Contact

For Use With

Heavy Duty Power Connector

Range

Han Pneumatic

Gender

Female

Country of Origin

Germany

Product details

Han® Pneumatic Module

2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.