HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts

RS Stock No.: 756-0032Brand: HARTINGManufacturers Part No.: 09140010330
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han-Modular

Number Of Contacts

1

IP Rating

IP65

Country of Origin

Germany

Product details

Han GND Hoods & Housings

Enables pluggable grounding systems
Slim, space saving design
Hood and housing colours green-yellow colour marking
Low cost plastic hoods and housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Stock information temporarily unavailable.

BD 4.416

BD 4.416 Each (Exc. Vat)

BD 4.858

BD 4.858 Each (inc. VAT)

HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts

BD 4.416

BD 4.416 Each (Exc. Vat)

BD 4.858

BD 4.858 Each (inc. VAT)

HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han-Modular

Number Of Contacts

1

IP Rating

IP65

Country of Origin

Germany

Product details

Han GND Hoods & Housings

Enables pluggable grounding systems
Slim, space saving design
Hood and housing colours green-yellow colour marking
Low cost plastic hoods and housings

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.