Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Module, 5A, Female, Han-Modular Series, 8 Contacts

RS Stock No.: 173-7493Brand: HARTINGManufacturers Part No.: 09140013111Distrelec Article No.: 30409473
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

5A

Gender

Female

Series

Han-Modular

Type

Connector Module

Voltage Rating

50 V

Range

Han GigaBit, Han MegaBit, Han Shielded

Number Of Contacts

8

Distrelec Product Id

30409473

Country of Origin

Germany

Product details

Han-Modular® GigaBit Modules

From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Stock information temporarily unavailable.

BD 9.680

BD 4.840 Each (In a Pack of 2) (Exc. Vat)

BD 10.648

BD 5.324 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 5A, Female, Han-Modular Series, 8 Contacts

BD 9.680

BD 4.840 Each (In a Pack of 2) (Exc. Vat)

BD 10.648

BD 5.324 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 5A, Female, Han-Modular Series, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 4.840BD 9.680
10 - 22BD 4.125BD 8.250
24 - 48BD 3.949BD 7.898
50+BD 3.696BD 7.392

Technical Document

Specifications

Brand

Harting

Current Rating

5A

Gender

Female

Series

Han-Modular

Type

Connector Module

Voltage Rating

50 V

Range

Han GigaBit, Han MegaBit, Han Shielded

Number Of Contacts

8

Distrelec Product Id

30409473

Country of Origin

Germany

Product details

Han-Modular® GigaBit Modules

From Harting, this Han-Modular series pre-assembled GigaBit Module consists of both hood and insert.

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier