Technical Document
Specifications
Brand
HartingCurrent Rating
1A
Gender
Male
Series
Han-Modular
Type
RJ45 Module
Voltage Rating
50 V
Number Of Contacts
8
Series Number
0914
Body Orientation
Straight
Country of Origin
Germany
Product details
Han® RJ45 Module
From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.
Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets
Stock No. 700-8137 is a RJ45 module for patch cable
Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor
Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled
Stock No. 843-0074 is a male RJ45 module for patch cords
Stock No. 843-0083 is a male RJ45 module for plugs
Stock No. 125-1561 is an RJ45 Cat 6A plug module
Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination
Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
BD 5.665
BD 5.665 Each (Exc. Vat)
BD 6.231
BD 6.231 Each (inc. VAT)
1
BD 5.665
BD 5.665 Each (Exc. Vat)
BD 6.231
BD 6.231 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.665 |
10 - 24 | BD 5.538 |
25+ | BD 5.396 |
Technical Document
Specifications
Brand
HartingCurrent Rating
1A
Gender
Male
Series
Han-Modular
Type
RJ45 Module
Voltage Rating
50 V
Number Of Contacts
8
Series Number
0914
Body Orientation
Straight
Country of Origin
Germany
Product details
Han® RJ45 Module
From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.
Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets
Stock No. 700-8137 is a RJ45 module for patch cable
Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor
Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled
Stock No. 843-0074 is a male RJ45 module for patch cords
Stock No. 843-0083 is a male RJ45 module for plugs
Stock No. 125-1561 is an RJ45 Cat 6A plug module
Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination
Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.