Harting Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 2 Contacts

RS Stock No.: 173-7677Brand: HARTINGManufacturers Part No.: 09140022702
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Axial Module

Termination Method

Screw

Number Of Rows

1

Voltage Rating

1 kV

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Series Number

0914

Body Orientation

Straight

Country of Origin

Germany

Product details

Han Axial 40A Screw Module

2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

BD 21.725

BD 10.862 Each (In a Pack of 2) (Exc. Vat)

BD 23.897

BD 11.948 Each (In a Pack of 2) (inc. VAT)

Harting Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 2 Contacts

BD 21.725

BD 10.862 Each (In a Pack of 2) (Exc. Vat)

BD 23.897

BD 11.948 Each (In a Pack of 2) (inc. VAT)

Harting Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 2 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Axial Module

Termination Method

Screw

Number Of Rows

1

Voltage Rating

1 kV

Number Of Contacts

2

Contact Plating

Silver

Contact Material

Copper Alloy

Series Number

0914

Body Orientation

Straight

Country of Origin

Germany

Product details

Han Axial 40A Screw Module

2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in