Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 4 Contacts

RS Stock No.: 741-7698Brand: HARTINGManufacturers Part No.: 09140043141Distrelec Article No.: 14312697
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Pole Format

4P+E

Voltage Rating

830 V

Range

Han CC Protected

Number Of Contacts

4

Distrelec Product Id

14312697

Country of Origin

Germany

Product details

Han CC Protected Module

Suitable for Han C crimp contacts
Designed for a high working voltage up to 830 V
Finger safe male and female contacts
High contact density

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

BD 4.405

BD 4.405 Each (Exc. Vat)

BD 4.845

BD 4.845 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 4 Contacts

BD 4.405

BD 4.405 Each (Exc. Vat)

BD 4.845

BD 4.845 Each (inc. VAT)

HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Female

Series

Han-Modular

Type

Connector Module

For Use With

Heavy Duty Power Connectors

Pole Format

4P+E

Voltage Rating

830 V

Range

Han CC Protected

Number Of Contacts

4

Distrelec Product Id

14312697

Country of Origin

Germany

Product details

Han CC Protected Module

Suitable for Han C crimp contacts
Designed for a high working voltage up to 830 V
Finger safe male and female contacts
High contact density

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in