HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 8 Contacts

RS Stock No.: 173-7415Brand: HARTINGManufacturers Part No.: 09140083101
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Connector Module

Number Of Rows

2

Voltage Rating

400 V

Range

Han EE

Number Of Contacts

8

Country of Origin

Germany

Product details

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

BD 9.768

BD 4.884 Each (In a Pack of 2) (Exc. Vat)

BD 10.745

BD 5.372 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 8 Contacts

BD 9.768

BD 4.884 Each (In a Pack of 2) (Exc. Vat)

BD 10.745

BD 5.372 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 8 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Female

Series

Han-Modular

Type

Connector Module

Number Of Rows

2

Voltage Rating

400 V

Range

Han EE

Number Of Contacts

8

Country of Origin

Germany

Product details

Han EE Module without Contacts

From Harting, the Han-Modular system provides a versatile heavy-duty connector solution. This Han EE series modular plug features innovative Han-Quick Lock termination, for rapid field assembly without the use of specialist tools. For a reliable modular connection with reduced wiring times, Han EE series modular plugs are ideal.

Features and Benefits:

• Quick Lock Termination for reduced wiring times
• Contacts supplied separately

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in