HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts

RS Stock No.: 173-7693Brand: HARTINGManufacturers Part No.: 09140122732Distrelec Article No.: 30409475
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Quick Lock Module

Termination Method

Quick Lock

Number Of Rows

2

Voltage Rating

250 V

Number Of Contacts

12

Body Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

Series Number

0914

Distrelec Product Id

30409475

Country of Origin

Romania

Product details

Han DD Quick Lock Module

Han DD 12 way male and female quick lock modules featuring innovative Han-Quick Lock termination technology which allows field assembly without the need for special tooling. The Han DD series is fully mating compatible with the standard Han DD module that has crimp terminals.

12 Way connector
Rated at 10A, 250V
Polycarbonate construction
Temperature range -40 to +125° C

Standards

DIN EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

BD 28.369

BD 14.184 Each (In a Pack of 2) (Exc. Vat)

BD 31.206

BD 15.602 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts

BD 28.369

BD 14.184 Each (In a Pack of 2) (Exc. Vat)

BD 31.206

BD 15.602 Each (In a Pack of 2) (inc. VAT)

HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Female

Series

Han-Modular

Type

Quick Lock Module

Termination Method

Quick Lock

Number Of Rows

2

Voltage Rating

250 V

Number Of Contacts

12

Body Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

Series Number

0914

Distrelec Product Id

30409475

Country of Origin

Romania

Product details

Han DD Quick Lock Module

Han DD 12 way male and female quick lock modules featuring innovative Han-Quick Lock termination technology which allows field assembly without the need for special tooling. The Han DD series is fully mating compatible with the standard Han DD module that has crimp terminals.

12 Way connector
Rated at 10A, 250V
Polycarbonate construction
Temperature range -40 to +125° C

Standards

DIN EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.