Technical Document
Specifications
Brand
HartingAccessory Type
Metal Frame
Size
10B
Range
Han Modular Hinged frames
Series
Han-Modular
For Use With
Standard Han Hoods and Housings
Country of Origin
Germany
Product details
Han Modular Frames
Grounding system according to VDE
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
BD 22.132
BD 11.066 Each (In a Pack of 2) (Exc. Vat)
BD 24.345
BD 12.173 Each (In a Pack of 2) (inc. VAT)
2
BD 22.132
BD 11.066 Each (In a Pack of 2) (Exc. Vat)
BD 24.345
BD 12.173 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 11.066 | BD 22.132 |
10 - 22 | BD 9.768 | BD 19.536 |
24 - 48 | BD 9.344 | BD 18.689 |
50+ | BD 8.756 | BD 17.512 |
Technical Document
Specifications
Brand
HartingAccessory Type
Metal Frame
Size
10B
Range
Han Modular Hinged frames
Series
Han-Modular
For Use With
Standard Han Hoods and Housings
Country of Origin
Germany
Product details
Han Modular Frames
Grounding system according to VDE
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.