Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
16A
Gender
Male
Series
Han-Modular, Han-Domino
Type
Crimp Connector Cube
Mounting Type
Cable Mount
Voltage Rating
400 V
Manufacturer Size Code
9149
Body Orientation
Straight
Termination Method
Crimp
Range
Han Domino
Country of Origin
Romania
BD 6.578
BD 3.289 Each (In a Bag of 2) (Exc. Vat)
BD 7.236
BD 3.618 Each (In a Bag of 2) (inc. VAT)
2
BD 6.578
BD 3.289 Each (In a Bag of 2) (Exc. Vat)
BD 7.236
BD 3.618 Each (In a Bag of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
2 - 2 | BD 3.289 | BD 6.578 |
4 - 8 | BD 3.168 | BD 6.336 |
10 - 18 | BD 3.086 | BD 6.171 |
20 - 58 | BD 2.998 | BD 5.995 |
60+ | BD 2.838 | BD 5.676 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
4
Current Rating
16A
Gender
Male
Series
Han-Modular, Han-Domino
Type
Crimp Connector Cube
Mounting Type
Cable Mount
Voltage Rating
400 V
Manufacturer Size Code
9149
Body Orientation
Straight
Termination Method
Crimp
Range
Han Domino
Country of Origin
Romania