Technical Document
Specifications
Brand
HartingMounting Type
Screw Mount
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP65
Series
R15
Body Orientation
Straight
Mating Type
Screw Lock
Housing Material
Polycarbonate, Thermoplastic
Series Number
0915
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting R15 Series Connectors
The R 15 series comprises circular connector with a screw locking system and components suitable for use with the R15 series of connectors from Harting, includes housing, insert and cover.
Approvals
UL, CSA
Harting R Series
BD 7.298
BD 7.298 Each (Exc. Vat)
BD 8.028
BD 8.028 Each (inc. VAT)
1
BD 7.298
BD 7.298 Each (Exc. Vat)
BD 8.028
BD 8.028 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 7.298 |
50 - 99 | BD 6.864 |
100 - 249 | BD 6.770 |
250 - 499 | BD 6.138 |
500+ | BD 5.467 |
Technical Document
Specifications
Brand
HartingMounting Type
Screw Mount
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP65
Series
R15
Body Orientation
Straight
Mating Type
Screw Lock
Housing Material
Polycarbonate, Thermoplastic
Series Number
0915
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Harting R15 Series Connectors
The R 15 series comprises circular connector with a screw locking system and components suitable for use with the R15 series of connectors from Harting, includes housing, insert and cover.
Approvals
UL, CSA