Technical Document
Specifications
Brand
HartingGender
Male
For Use With
Crimp
Series
Han D
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Country of Origin
Germany
Stock information temporarily unavailable.
BD 3.916
BD 3.916 1 Pack of 5 (Exc. Vat)
BD 4.308
BD 4.308 1 Pack of 5 (inc. VAT)
HARTING Han D Series Male Crimp Contact, 26AWG Min, 22AWG Max
1
BD 3.916
BD 3.916 1 Pack of 5 (Exc. Vat)
BD 4.308
BD 4.308 1 Pack of 5 (inc. VAT)
HARTING Han D Series Male Crimp Contact, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.916 |
5 - 9 | BD 3.602 |
10+ | BD 3.176 |
Technical Document
Specifications
Brand
HartingGender
Male
For Use With
Crimp
Series
Han D
Termination Method
Crimp
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Country of Origin
Germany