Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Iron
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Gender
Male
Maximum Wire Size mm²
0.37mm²
Series Number
0915
Mounting Type
Cable Mount
Termination Method
Crimp
Country of Origin
Germany
BD 186.725
BD 7.469 Each (In a Pack of 25) (Exc. Vat)
BD 205.397
BD 8.216 Each (In a Pack of 25) (inc. VAT)
25
BD 186.725
BD 7.469 Each (In a Pack of 25) (Exc. Vat)
BD 205.397
BD 8.216 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Iron
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Gender
Male
Maximum Wire Size mm²
0.37mm²
Series Number
0915
Mounting Type
Cable Mount
Termination Method
Crimp
Country of Origin
Germany