Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Maximum Wire Size (mm²)
0.37mm²
Termination Method
Crimp
Series Number
0915
Mounting Type
Cable Mount
Country of Origin
Germany
BD 157.300
BD 1.573 Each (In a Pack of 100) (Exc. Vat)
BD 173.030
BD 1.730 Each (In a Pack of 100) (inc. VAT)
100
BD 157.300
BD 1.573 Each (In a Pack of 100) (Exc. Vat)
BD 173.030
BD 1.730 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han D
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
10A
Minimum Wire Size mm²
0.14mm²
Minimum Wire Size (mm²)
0.14mm²
Maximum Wire Size mm²
0.37mm²
Gender
Female
Maximum Wire Size (mm²)
0.37mm²
Termination Method
Crimp
Series Number
0915
Mounting Type
Cable Mount
Country of Origin
Germany