Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han DD Series, 42 Contacts

RS Stock No.: 129-3130Brand: HARTINGManufacturers Part No.: 09160423001Distrelec Article No.: 14343745
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han DD

Type

Connector Insert

Pole Format

42P+E

Number Of Rows

7

Voltage Rating

250 V

Number Of Contacts

42

Thread Size

M3 x 10

Distrelec Product Id

14343745

Country of Origin

Germany

Product details

Han DD® Inserts

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in
Stock information temporarily unavailable.

BD 12.348

BD 12.348 Each (Exc. Vat)

BD 13.583

BD 13.583 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han DD Series, 42 Contacts

BD 12.348

BD 12.348 Each (Exc. Vat)

BD 13.583

BD 13.583 Each (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 10A, Male, Han DD Series, 42 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.348
10 - 24BD 11.876
25 - 49BD 11.582
50+BD 11.251
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

10A

Gender

Male

Series

Han DD

Type

Connector Insert

Pole Format

42P+E

Number Of Rows

7

Voltage Rating

250 V

Number Of Contacts

42

Thread Size

M3 x 10

Distrelec Product Id

14343745

Country of Origin

Germany

Product details

Han DD® Inserts

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Approvals

UL, CSA, SEV

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in