HARTING Heavy Duty Power Connector Insert, 10A, Female, Han DD Series, 42 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han DD
Type
Connector Insert
Number Of Rows
6
Voltage Rating
250 V
Number Of Contacts
42
Body Orientation
Straight
Distrelec Product Id
30409476
Country of Origin
Germany
Product details
Han DD® Inserts
High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han DD® 10A Crimp Series
These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
BD 11.869
BD 11.869 Each (Exc. Vat)
BD 13.056
BD 13.056 Each (inc. VAT)
1
BD 11.869
BD 11.869 Each (Exc. Vat)
BD 13.056
BD 13.056 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.869 |
10 - 24 | BD 11.456 |
25 - 49 | BD 11.165 |
50+ | BD 10.868 |
Technical Document
Specifications
Brand
HartingCurrent Rating
10A
Gender
Female
Series
Han DD
Type
Connector Insert
Number Of Rows
6
Voltage Rating
250 V
Number Of Contacts
42
Body Orientation
Straight
Distrelec Product Id
30409476
Country of Origin
Germany
Product details
Han DD® Inserts
High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han DD® 10A Crimp Series
These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.