HARTING 14-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 100-8588Brand: HARTINGManufacturers Part No.: 09170149622
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

SEK-17

Product details

DIP IDC Connector

Approvals

UL, E102079, CSA, File 98267

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.411

BD 4.411 Each (Exc. Vat)

BD 4.852

BD 4.852 Each (inc. VAT)

HARTING 14-Way IDC Connector Plug for Cable Mount, 2-Row

BD 4.411

BD 4.411 Each (Exc. Vat)

BD 4.852

BD 4.852 Each (inc. VAT)

HARTING 14-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 4.411
50 - 99BD 3.971
100 - 249BD 3.509
250 - 499BD 3.052
500+BD 2.832

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

SEK-17

Product details

DIP IDC Connector

Approvals

UL, E102079, CSA, File 98267

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more