Technical Document
Specifications
Brand
HartingNumber Of Contacts
28
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
SEK-17
Country of Origin
Germany
Product details
DIP IDC Connector
Approvals
UL, E102079, CSA, File 98267
BD 3.966
BD 3.966 Each (Exc. Vat)
BD 4.363
BD 4.363 Each (inc. VAT)
1
BD 3.966
BD 3.966 Each (Exc. Vat)
BD 4.363
BD 4.363 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 3.966 |
50 - 99 | BD 3.597 |
100 - 249 | BD 3.366 |
250 - 499 | BD 3.003 |
500+ | BD 2.849 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
28
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
SEK-17
Country of Origin
Germany
Product details
DIP IDC Connector
Approvals
UL, E102079, CSA, File 98267