Technical Document
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Country of Origin
Switzerland
Product details
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
Performance level 2
PCB hole Ø 1± 0.1 mm
BD 1.424
BD 1.424 Each (Exc. Vat)
BD 1.566
BD 1.566 Each (inc. VAT)
Standard
1
BD 1.424
BD 1.424 Each (Exc. Vat)
BD 1.566
BD 1.566 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 1.424 |
50 - 99 | BD 1.287 |
100 - 249 | BD 1.194 |
250 - 499 | BD 1.056 |
500+ | BD 1.012 |
Technical Document
Specifications
Brand
HartingSeries
SEK 18
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1.0A
Country of Origin
Switzerland
Product details
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
Performance level 2
PCB hole Ø 1± 0.1 mm