HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 787-4700Brand: HARTINGManufacturers Part No.: 09185246813
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

China

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.278

BD 1.656 Each (In a Pack of 5) (Exc. Vat)

BD 9.106

BD 1.822 Each (In a Pack of 5) (inc. VAT)

HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row

BD 8.278

BD 1.656 Each (In a Pack of 5) (Exc. Vat)

BD 9.106

BD 1.822 Each (In a Pack of 5) (inc. VAT)

HARTING 24-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245BD 1.656BD 8.278
250 - 495BD 1.414BD 7.068
500 - 1245BD 1.336BD 6.682
1250 - 2495BD 1.282BD 6.408
2500+BD 1.216BD 6.078

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Number Of Contacts

24

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

2A

Contact Plating

Gold

Series

SEK-18

Voltage Rating

320.0 V ac

Housing Material

PBT

Country of Origin

China

Product details

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more